AD8061ARTZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8.366
Unit Price: kr.22.89000
Datasheet

Similar


Texas Instruments
In Stock: 1.791
Unit Price: kr.18.07000
Datasheet

Similar


Texas Instruments
In Stock: 4.109
Unit Price: kr.17.81000
Datasheet

Similar


Texas Instruments
In Stock: 2.412
Unit Price: kr.14.79000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8061ARTZ-REEL

DigiKey Part Number
AD8061ARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8061ARTZ-REEL
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8061ARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
650V/µs
-3db Bandwidth
320 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types