


AD8057ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8057ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8057ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8057ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8057ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8057ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1150V/µs | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.78000 | kr.27.78 |
10 | kr.17.97100 | kr.179.71 |
25 | kr.15.40360 | kr.385.09 |
100 | kr.12.50430 | kr.1,250.43 |
250 | kr.11.07992 | kr.2,769.98 |
500 | kr.10.20378 | kr.5,101.89 |
1.000 | kr.9.47002 | kr.9,470.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.9.36000 | kr.28,080.00 |
Unit Price without VAT: | kr.27.78000 |
---|---|
Unit Price with VAT: | kr.34.72500 |