
AD8047ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8047ARZ-REEL7TR-ND - Tape & Reel (TR) AD8047ARZ-REEL7CT-ND - Cut Tape (CT) AD8047ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8047ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8047ARZ-REEL7 Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.36.84800 | kr.368.48 |
| 25 | kr.34.12680 | kr.853.17 |
| 100 | kr.31.13700 | kr.3,113.70 |
| 250 | kr.30.26464 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.14370 | kr.28,143.70 |
| 2.000 | kr.27.56138 | kr.55,122.76 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |


