
AD8045ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8045ACPZ-R2TR-ND - Tape & Reel (TR) AD8045ACPZ-R2CT-ND - Cut Tape (CT) AD8045ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8045ACPZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8045ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.36000 | kr.55.36 |
| 10 | kr.42.98500 | kr.429.85 |
| 25 | kr.39.88920 | kr.997.23 |
| 100 | kr.36.79370 | kr.3,679.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.34.86244 | kr.8,715.61 |
| 500 | kr.33.88418 | kr.16,942.09 |
| 750 | kr.33.39451 | kr.25,045.88 |
| 1.250 | kr.32.85174 | kr.41,064.68 |
| 1.750 | kr.32.53459 | kr.56,935.53 |
| Unit Price without VAT: | kr.55.36000 |
|---|---|
| Unit Price with VAT: | kr.69.20000 |



