
AD8042ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8042ARZ-REELTR-ND - Tape & Reel (TR) AD8042ARZ-REELCT-ND - Cut Tape (CT) AD8042ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8042ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8042ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 225V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 170 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.25000 | kr.40.25 |
| 10 | kr.30.92100 | kr.309.21 |
| 25 | kr.28.58120 | kr.714.53 |
| 100 | kr.26.01290 | kr.2,601.29 |
| 250 | kr.25.85548 | kr.6,463.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.79946 | kr.56,998.65 |
| Unit Price without VAT: | kr.40.25000 |
|---|---|
| Unit Price with VAT: | kr.50.31250 |


