
AD8039ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8039ARZ-REEL7TR-ND - Tape & Reel (TR) AD8039ARZ-REEL7CT-ND - Cut Tape (CT) AD8039ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8039ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8039ARZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.21.95500 | kr.219.55 |
| 25 | kr.20.20920 | kr.505.23 |
| 100 | kr.18.29150 | kr.1,829.15 |
| 250 | kr.17.37616 | kr.4,344.04 |
| 500 | kr.17.36336 | kr.8,681.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.37045 | kr.16,370.45 |
| 2.000 | kr.15.99677 | kr.31,993.54 |
| 3.000 | kr.15.80961 | kr.47,428.83 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |

