
AD8038AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8038AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8038AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8038AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8038AKSZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8038AKSZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 350 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.16.19900 | kr.161.99 |
| 25 | kr.14.85840 | kr.371.46 |
| 100 | kr.13.38060 | kr.1,338.06 |
| 250 | kr.12.67596 | kr.3,168.99 |
| 500 | kr.12.51326 | kr.6,256.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.46991 | kr.34,409.73 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |











