AD8038AKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 826
Unit Price: kr.18.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.24307
Datasheet

Similar


Texas Instruments
In Stock: 1.792
Unit Price: kr.18.78000
Datasheet
Voltage Feedback Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8038AKSZ-R2

DigiKey Part Number
AD8038AKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8038AKSZ-R2
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8038AKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
425V/µs
-3db Bandwidth
350 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
500 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types