
AD8034ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8034ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8034ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8034ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8034ARTZ-REEL7 |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8034ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.38000 | kr.45.38 |
| 10 | kr.30.17000 | kr.301.70 |
| 25 | kr.26.20400 | kr.655.10 |
| 100 | kr.21.71840 | kr.2,171.84 |
| 250 | kr.19.51640 | kr.4,879.10 |
| 500 | kr.18.40000 | kr.9,200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.40000 | kr.55,200.00 |
| Unit Price without VAT: | kr.45.38000 |
|---|---|
| Unit Price with VAT: | kr.56.72500 |









