
AD8033ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8033ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8033ARZ-REELCT-ND - Cut Tape (CT) 505-AD8033ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8033ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8033ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.78000 | kr.35.78 |
10 | kr.23.45600 | kr.234.56 |
25 | kr.20.24440 | kr.506.11 |
100 | kr.16.60990 | kr.1,660.99 |
250 | kr.14.82548 | kr.3,706.37 |
500 | kr.13.72774 | kr.6,863.87 |
1.000 | kr.13.28000 | kr.13,280.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.13.28000 | kr.33,200.00 |
Unit Price without VAT: | kr.35.78000 |
---|---|
Unit Price with VAT: | kr.44.72500 |