
AD8032BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8032BRZ-REEL7TR-ND - Tape & Reel (TR) AD8032BRZ-REEL7CT-ND - Cut Tape (CT) AD8032BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8032BRZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8032BRZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.71000 | kr.58.71 |
| 10 | kr.45.62300 | kr.456.23 |
| 25 | kr.42.35360 | kr.1,058.84 |
| 100 | kr.38.76530 | kr.3,876.53 |
| 250 | kr.38.02480 | kr.9,506.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.35.50620 | kr.26,629.65 |
| 1.500 | kr.34.74895 | kr.52,123.43 |
| Unit Price without VAT: | kr.58.71000 |
|---|---|
| Unit Price with VAT: | kr.73.38750 |

