AD8030ARJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.161
Unit Price: kr.27.33000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8030ARJZ-R2

DigiKey Part Number
AD8030ARJZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8030ARJZ-R2
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD8030ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
63V/µs
-3db Bandwidth
125 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
1.6 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
170 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types