
AD8029ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8029ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8029ARZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8029ARZ-REEL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 170 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 63V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 125 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.7 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.53264 | kr.28,831.60 |
| 5.000 | kr.11.31027 | kr.56,551.35 |
| Unit Price without VAT: | kr.11.53264 |
|---|---|
| Unit Price with VAT: | kr.14.41580 |


