
ADA4862-3YRZ | |
|---|---|
DigiKey Part Number | 505-ADA4862-3YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4862-3YRZ |
Description | IC OPAMP GP 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4862-3YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 1050V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17.9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.75000 | kr.21.75 |
| 10 | kr.16.31900 | kr.163.19 |
| 56 | kr.14.03179 | kr.785.78 |
| 112 | kr.13.38134 | kr.1,498.71 |
| 280 | kr.12.69471 | kr.3,554.52 |
| 504 | kr.12.33859 | kr.6,218.65 |
| 1.008 | kr.11.98776 | kr.12,083.66 |
| 2.520 | kr.11.61727 | kr.29,275.52 |
| 5.040 | kr.11.39399 | kr.57,425.71 |
| Unit Price without VAT: | kr.21.75000 |
|---|---|
| Unit Price with VAT: | kr.27.18750 |



