Direct
Similar

AD8017AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8017AR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8017AR-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8017AR-REEL7 Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 7mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 270 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1600V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 105 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 16 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8017ARZ-REEL7 | Analog Devices Inc. | 1.536 | AD8017ARZ-REEL7CT-ND | kr.61.82000 | Direct |
| OPA2889ID | Rochester Electronics, LLC | 1.004 | 2156-OPA2889ID-ND | kr.37.47000 | Similar |
| OPA2889IDR | Texas Instruments | 19 | OPA2889IDR-ND | kr.100.10842 | Similar |



