
AD8015ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8015ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8015ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8015ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8015ARZ-REEL7 |
Description | IC TRANSIMPEDANCE 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8015ARZ-REEL7 Models |
Category | Current - Supply 25mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 11 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 240 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.16000 | kr.108.16 |
| 10 | kr.85.79900 | kr.857.99 |
| 25 | kr.80.21360 | kr.2,005.34 |
| 100 | kr.74.49750 | kr.7,449.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.67.93107 | kr.67,931.07 |
| Unit Price without VAT: | kr.108.16000 |
|---|---|
| Unit Price with VAT: | kr.135.20000 |

