
AD8012ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8012ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8012ARMZ-REEL7CT-ND - Cut Tape (CT) AD8012ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8012ARMZ-REEL7 |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8012ARMZ-REEL7 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2250V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 75 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.86000 | kr.51.86 |
| 10 | kr.40.15200 | kr.401.52 |
| 25 | kr.37.21640 | kr.930.41 |
| 100 | kr.33.99350 | kr.3,399.35 |
| 250 | kr.33.14868 | kr.8,287.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.76781 | kr.30,767.81 |
| 2.000 | kr.30.14037 | kr.60,280.74 |
| Unit Price without VAT: | kr.51.86000 |
|---|---|
| Unit Price with VAT: | kr.64.82500 |


