AD8009JRTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.253
Unit Price: kr.31.83000
Datasheet

Similar


Texas Instruments
In Stock: 372
Unit Price: kr.27.01000
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit SOT-23-5
TO-223-5

AD8009JRTZ-R2

DigiKey Part Number
AD8009JRTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8009JRTZ-R2
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8009JRTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5500V/µs
-3db Bandwidth
845 MHz
Current - Input Bias
50 µA
Voltage - Input Offset
2 mV
Current - Supply
16mA
Current - Output / Channel
175 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types