Similar
Similar
Similar

AD8008AR | |
|---|---|
DigiKey Part Number  | AD8008AR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD8008AR  | 
Description  | IC OPAMP CFA 2 CIRCUIT 8SOIC  | 
Customer Reference  | |
Detailed Description  | Current Feedback Amplifier 2 Circuit 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD8008AR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | -  | |
Slew Rate  | 1000V/µs  | |
-3db Bandwidth  | 500 MHz  | |
Current - Input Bias  | 4 µA  | |
Voltage - Input Offset  | 500 µV  | |
Current - Supply  | 9mA (x2 Channels)  | |
Current - Output / Channel  | 130 mA  | |
Voltage - Supply Span (Min)  | 5 V  | |
Voltage - Supply Span (Max)  | 12 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 





