Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8005ARZ

DigiKey Part Number
AD8005ARZ-ND
Manufacturer
Manufacturer Product Number
AD8005ARZ
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8005ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
280V/µs
-3db Bandwidth
270 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
5 mV
Current - Supply
400µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.12000kr.35.12
10kr.26.82500kr.268.25
98kr.22.49990kr.2,204.99
196kr.21.64786kr.4,242.98
294kr.21.22109kr.6,239.00
588kr.20.59509kr.12,109.91
1.078kr.20.13932kr.21,710.19
2.548kr.19.61225kr.49,972.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.12000
Unit Price with VAT:kr.43.90000