



ADF4360-4BCPZRL | |
|---|---|
DigiKey Part Number | ADF4360-4BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4360-4BCPZRL |
Description | IC FANOUT DIST 24LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Integer N Synthesizer (RF) IC 1.75GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4360-4BCPZRL Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 1.75GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Distribution, Integer N Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.41.01960 | kr.205,098.00 |
| Unit Price without VAT: | kr.41.01960 |
|---|---|
| Unit Price with VAT: | kr.51.27450 |

