20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7998BRUZ-1REEL

DigiKey Part Number
AD7998BRUZ-1REELTR-ND - Tape & Reel (TR)
AD7998BRUZ-1REELCT-ND - Cut Tape (CT)
AD7998BRUZ-1REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7998BRUZ-1REEL
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7998BRUZ-1REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188k
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.101.06000kr.101.06
10kr.70.65000kr.706.50
25kr.62.72520kr.1,568.13
100kr.53.84000kr.5,384.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.53.84000kr.134,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.101.06000
Unit Price with VAT:kr.126.32500