AD7998BRU-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 448
Unit Price: kr.94.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.760
Unit Price: kr.80.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.696
Unit Price: kr.100.93000
Datasheet
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7998BRU-0

DigiKey Part Number
AD7998BRU-0-ND
Manufacturer
Manufacturer Product Number
AD7998BRU-0
Description
IC ADC 12BIT 20-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7998BRU-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
188k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
20-TSSOP
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7998BRUZ-0Analog Devices Inc.448505-AD7998BRUZ-0-NDkr.94.47000Direct
AD7291BCPZAnalog Devices Inc.1.760505-AD7291BCPZ-NDkr.80.07000Similar
AD7998BRUZ-1Analog Devices Inc.6.696505-AD7998BRUZ-1-NDkr.100.93000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types