


AD7988-5BRMZ-RL7 | |
|---|---|
DigiKey Part Number | AD7988-5BRMZ-RL7TR-ND - Tape & Reel (TR) AD7988-5BRMZ-RL7CT-ND - Cut Tape (CT) AD7988-5BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7988-5BRMZ-RL7 |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7988-5BRMZ-RL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.45000 | kr.128.45 |
| 10 | kr.102.46100 | kr.1,024.61 |
| 25 | kr.95.96720 | kr.2,399.18 |
| 100 | kr.89.92090 | kr.8,992.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.81.69103 | kr.81,691.03 |
| Unit Price without VAT: | kr.128.45000 |
|---|---|
| Unit Price with VAT: | kr.160.56250 |



