


AD7948BRSZ | |
|---|---|
DigiKey Part Number | AD7948BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7948BRSZ |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7948BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.40000 | kr.138.40 |
| 10 | kr.110.68400 | kr.1,106.84 |
| 66 | kr.98.11530 | kr.6,475.61 |
| 132 | kr.94.93379 | kr.12,531.26 |
| 264 | kr.92.31519 | kr.24,371.21 |
| 528 | kr.90.15996 | kr.47,604.46 |
| Unit Price without VAT: | kr.138.40000 |
|---|---|
| Unit Price with VAT: | kr.173.00000 |

