
AD7938BCPZ | |
|---|---|
DigiKey Part Number | AD7938BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7938BCPZ |
Description | IC ADC 12BIT SAR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7938BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.71000 | kr.183.71 |
| 10 | kr.148.26300 | kr.1,482.63 |
| 37 | kr.136.26919 | kr.5,041.96 |
| 111 | kr.129.09703 | kr.14,329.77 |
| 259 | kr.124.89544 | kr.32,347.92 |
| 518 | kr.122.12853 | kr.63,262.58 |
| Unit Price without VAT: | kr.183.71000 |
|---|---|
| Unit Price with VAT: | kr.229.63750 |

