AD7938BCPZ-6REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.760
Unit Price: kr.80.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.120.65760
Datasheet
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7938BCPZ-6REEL7

DigiKey Part Number
505-AD7938BCPZ-6REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7938BCPZ-6REEL7
Description
IC ADC 12BIT 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7938BCPZ-6REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1.5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 7, 8
Package / Case
32-VFQFN Exposed Pad, CSP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
32-LFCSP-VQ (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7291BCPZAnalog Devices Inc.1.760505-AD7291BCPZ-NDkr.80.07000Similar
AD7938BCPZ-REEL7Analog Devices Inc.0AD7938BCPZ-REEL7TR-NDkr.120.65760Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.80.24648kr.120,369.72
Manufacturers Standard Package
Unit Price without VAT:kr.80.24648
Unit Price with VAT:kr.100.30810