
AD7927BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7927BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7927BRUZ-REEL7CT-ND - Cut Tape (CT) AD7927BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7927BRUZ-REEL7 |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7927BRUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.10000 | kr.64.10 |
| 10 | kr.49.96600 | kr.499.66 |
| 25 | kr.46.43920 | kr.1,160.98 |
| 100 | kr.42.55920 | kr.4,255.92 |
| 250 | kr.41.90488 | kr.10,476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.67876 | kr.38,678.76 |
| Unit Price without VAT: | kr.64.10000 |
|---|---|
| Unit Price with VAT: | kr.80.12500 |


