12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7921AUJZ-REEL7

DigiKey Part Number
505-AD7921AUJZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7921AUJZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD7921AUJZ-REEL7
Description
IC ADC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7921AUJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Single Ended
Supplier Device Package
TSOT-23-8
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.53.89000kr.53.89
10kr.41.79300kr.417.93
25kr.38.76520kr.969.13
100kr.35.43490kr.3,543.49
250kr.33.84672kr.8,461.68
500kr.32.88964kr.16,444.82
1.000kr.32.10196kr.32,101.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.31.12894kr.93,386.82
Manufacturers Standard Package
Unit Price without VAT:kr.53.89000
Unit Price with VAT:kr.67.36250