12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7921AUJZ-R2

DigiKey Part Number
AD7921AUJZ-R2TR-ND - Tape & Reel (TR)
AD7921AUJZ-R2CT-ND - Cut Tape (CT)
AD7921AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7921AUJZ-R2
Description
IC ADC 12BIT SAR TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7921AUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.61.41000kr.61.41
10kr.47.81300kr.478.13
25kr.44.42120kr.1,110.53
100kr.41.22080kr.4,122.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.38.91668kr.9,729.17
500kr.37.84582kr.18,922.91
750kr.37.30943kr.27,982.07
1.250kr.36.71510kr.45,893.88
1.750kr.36.36779kr.63,643.63
Manufacturers Standard Package
Unit Price without VAT:kr.61.41000
Unit Price with VAT:kr.76.76250