Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD7896BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7896BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7896BRZ-REEL |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7896BRZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7896ARZ-REEL | Analog Devices Inc. | 0 | 505-AD7896ARZ-REELTR-ND | kr.161.35315 | Parametric Equivalent |
| AD7896ARZ-REEL7 | Analog Devices Inc. | 0 | AD7896ARZ-REEL7TR-ND | kr.164.49903 | Parametric Equivalent |
| AD7896BRZ-REEL7 | Analog Devices Inc. | 0 | AD7896BRZ-REEL7TR-ND | kr.222.34989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.218.33177 | kr.545,829.43 |
| Unit Price without VAT: | kr.218.33177 |
|---|---|
| Unit Price with VAT: | kr.272.91471 |


