8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7894BRZ-10REEL7

DigiKey Part Number
505-AD7894BRZ-10REEL7TR-ND - Tape & Reel (TR)
505-AD7894BRZ-10REEL7CT-ND - Cut Tape (CT)
505-AD7894BRZ-10REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7894BRZ-10REEL7
Description
IC ADC 14BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7894BRZ-10REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.214.46000kr.214.46
10kr.157.52300kr.1,575.23
25kr.142.68920kr.3,567.23
100kr.142.40000kr.14,240.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.142.40000kr.142,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.214.46000
Unit Price with VAT:kr.268.07500