
AD7893SQ-10 | |
|---|---|
DigiKey Part Number | AD7893SQ-10-ND |
Manufacturer | |
Manufacturer Product Number | AD7893SQ-10 |
Description | IC ADC 12BIT 8-CERDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7893SQ-10 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 117k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 8-CERDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

