AD7893BRZ-10REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.186.79701
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.186.79701
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.183.30966
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.186.79701
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.183.30966
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.186.79701
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.248.43744
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7893BRZ-10REEL7

DigiKey Part Number
AD7893BRZ-10REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7893BRZ-10REEL7
Description
IC ADC 12BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7893BRZ-10REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
117k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7893ARZ-10REEL7Analog Devices Inc.0505-AD7893ARZ-10REEL7TR-NDkr.186.79701Parametric Equivalent
AD7893ARZ-2REEL7Analog Devices Inc.0AD7893ARZ-2REEL7TR-NDkr.186.79701Parametric Equivalent
AD7893ARZ-3REELAnalog Devices Inc.0AD7893ARZ-3REELTR-NDkr.183.30966Parametric Equivalent
AD7893ARZ-3REEL7Analog Devices Inc.0AD7893ARZ-3REEL7TR-NDkr.186.79701Parametric Equivalent
AD7893ARZ-5REELAnalog Devices Inc.0AD7893ARZ-5REELTR-NDkr.183.30966Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.240.98993kr.240,989.93
Manufacturers Standard Package
Unit Price without VAT:kr.240.98993
Unit Price with VAT:kr.301.23741