Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD7893AN-5 | |
|---|---|
DigiKey Part Number | AD7893AN-5-ND |
Manufacturer | |
Manufacturer Product Number | AD7893AN-5 |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7893AN-5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 117k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7893ANZ-5 | Analog Devices Inc. | 0 | 505-AD7893ANZ-5-ND | kr.271.16889 | Direct |
| AD7893ANZ-10 | Analog Devices Inc. | 5 | AD7893ANZ-10-ND | kr.326.83000 | Parametric Equivalent |
| AD7893ANZ-2 | Analog Devices Inc. | 19 | AD7893ANZ-2-ND | kr.342.23000 | Parametric Equivalent |
| AD7893BNZ-10 | Analog Devices Inc. | 9 | AD7893BNZ-10-ND | kr.434.16000 | Parametric Equivalent |


