44 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7891BPZ-1

DigiKey Part Number
505-AD7891BPZ-1-ND
Manufacturer
Manufacturer Product Number
AD7891BPZ-1
Description
IC DAS 12BIT 500K 44PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
AD7891BPZ-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
500k
Data Interface
Serial, Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
27kr.221.20074kr.5,972.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.221.20074
Unit Price with VAT:kr.276.50093