
AD7890ANZ-4 | |
|---|---|
DigiKey Part Number | AD7890ANZ-4-ND |
Manufacturer | |
Manufacturer Product Number | AD7890ANZ-4 |
Description | IC DAS/ADC/DAC SPECIAL 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7890ANZ-4 Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 24-DIP (0.600", 15.24mm) |
Resolution (Bits) 12 b | Supplier Device Package 24-PDIP |
Sampling Rate (Per Second) 117k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.351.74000 | kr.351.74 |
| 15 | kr.282.03733 | kr.4,230.56 |
| 30 | kr.271.20400 | kr.8,136.12 |
| 105 | kr.256.25371 | kr.26,906.64 |
| 255 | kr.248.43278 | kr.63,350.36 |
| Unit Price without VAT: | kr.351.74000 |
|---|---|
| Unit Price with VAT: | kr.439.67500 |

