
AD7888ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7888ARZ-REEL7TR-ND - Tape & Reel (TR) AD7888ARZ-REEL7CT-ND - Cut Tape (CT) AD7888ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7888ARZ-REEL7 |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7888ARZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.79000 | kr.103.79 |
| 10 | kr.82.21700 | kr.822.17 |
| 25 | kr.76.83080 | kr.1,920.77 |
| 100 | kr.71.19950 | kr.7,119.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.98278 | kr.64,982.78 |
| Unit Price without VAT: | kr.103.79000 |
|---|---|
| Unit Price with VAT: | kr.129.73750 |



