Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-LFCSP-VQ (4x4)
16 LFCSP

AD7879ACPZ-RL

DigiKey Part Number
AD7879ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7879ACPZ-RL
Description
IC TSC 4 WIRE RES 16-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7879ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
External
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
16-VQFN Exposed Pad, CSP
Resolution (Bits)
12 b
Supplier Device Package
16-LFCSP-VQ (4x4)
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.20.38929kr.101,946.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.38929
Unit Price with VAT:kr.25.48661