


AD7879-1ACPZ-500R7 | |
|---|---|
DigiKey Part Number | 505-AD7879-1ACPZ-500R7TR-ND - Tape & Reel (TR) 505-AD7879-1ACPZ-500R7CT-ND - Cut Tape (CT) 505-AD7879-1ACPZ-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7879-1ACPZ-500R7 |
Description | IC TSC 4 WIRE RES 16-LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7879-1ACPZ-500R7 Models |
Category | Voltage Reference External |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-WQFN Exposed Pad, CSP |
Resolution (Bits) 12 b | Supplier Device Package 16-LFCSP (4x4) |
Interface I2C, Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.28.28900 | kr.282.89 |
| 25 | kr.26.11560 | kr.652.89 |
| 100 | kr.23.73060 | kr.2,373.06 |
| 250 | kr.22.79560 | kr.5,698.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.90800 | kr.10,954.00 |
| 1.000 | kr.21.34374 | kr.21,343.74 |
| 1.500 | kr.21.06123 | kr.31,591.84 |
| 2.500 | kr.20.74821 | kr.51,870.53 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |



