32 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LFCSP
High Speed Converters by Analog Devices

AD7877ACPZ-REEL7

DigiKey Part Number
505-AD7877ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7877ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD7877ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7877ACPZ-REEL7
Description
IC SCREEN CNTRL 12BIT 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7877ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
1 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.30000kr.55.30
10kr.37.21600kr.372.16
25kr.32.49920kr.812.48
100kr.27.16480kr.2,716.48
250kr.24.54580kr.6,136.45
500kr.24.08000kr.12,040.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.24.08000kr.36,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.30000
Unit Price with VAT:kr.69.12500