
AD7865BSZ-2 | |
|---|---|
DigiKey Part Number | 505-AD7865BSZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7865BSZ-2 |
Description | IC ADC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7865BSZ-2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 350k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-MQFP (10x10) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 4:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7865BSZ-3 | Analog Devices Inc. | 16 | 505-AD7865BSZ-3-ND | kr.445.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.70000 | kr.445.70 |
| 14 | kr.361.64286 | kr.5,063.00 |
| 28 | kr.348.10000 | kr.9,746.80 |
| 112 | kr.327.77634 | kr.36,710.95 |
| Unit Price without VAT: | kr.445.70000 |
|---|---|
| Unit Price with VAT: | kr.557.12500 |

