
AD7865ASZ-1REEL | |
|---|---|
DigiKey Part Number | 505-AD7865ASZ-1REELTR-ND - Tape & Reel (TR) 505-AD7865ASZ-1REELCT-ND - Cut Tape (CT) 505-AD7865ASZ-1REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7865ASZ-1REEL |
Description | IC ADC 14BIT SAR 44MQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7865ASZ-1REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 4:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.34000 | kr.299.34 |
| 10 | kr.224.58300 | kr.2,245.83 |
| 25 | kr.216.23480 | kr.5,405.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.216.23625 | kr.172,989.00 |
| Unit Price without VAT: | kr.299.34000 |
|---|---|
| Unit Price with VAT: | kr.374.17500 |


