
AD7863ARZ-3 | |
|---|---|
DigiKey Part Number | 505-AD7863ARZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7863ARZ-3 |
Description | IC ADC 14BIT 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7863ARZ-3 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 175k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 28-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7863ARZ-10 | Analog Devices Inc. | 65 | AD7863ARZ-10-ND | kr.369.54000 | Parametric Equivalent |
| AD7863ARZ-2 | Analog Devices Inc. | 9 | 505-AD7863ARZ-2-ND | kr.369.54000 | Parametric Equivalent |
| AD7863BRZ-10 | Analog Devices Inc. | 27 | AD7863BRZ-10-ND | kr.448.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.369.54000 | kr.369.54 |
| 10 | kr.304.37200 | kr.3,043.72 |
| 27 | kr.286.91148 | kr.7,746.61 |
| 108 | kr.269.41648 | kr.29,096.98 |
| Unit Price without VAT: | kr.369.54000 |
|---|---|
| Unit Price with VAT: | kr.461.92500 |

