AD7849BNZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10
Unit Price: kr.347.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 878
Unit Price: kr.108.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: kr.108.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: kr.206.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 530
Unit Price: kr.93.83000
Datasheet
16 Bit Digital to Analog Converter 1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7849BNZ

DigiKey Part Number
AD7849BNZ-ND
Manufacturer
Manufacturer Product Number
AD7849BNZ
Description
IC DAC 16BIT 20-PDIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7849BNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±14.25V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±16 (Max), ±0.9 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs (Typ)
Package / Case
20-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
20-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7849CNZAnalog Devices Inc.10505-AD7849CNZ-NDkr.347.05000Direct
AD5541AACPZ-REEL7Analog Devices Inc.878505-AD5541AACPZ-REEL7CT-NDkr.108.29000Similar
AD5542AACPZ-REEL7Analog Devices Inc.3.282AD5542AACPZ-REEL7CT-NDkr.108.29000Similar
AD5760BCPZAnalog Devices Inc.27505-AD5760BCPZ-NDkr.206.62000Similar
AD5761RBRUZAnalog Devices Inc.530505-AD5761RBRUZ-NDkr.93.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes