

AD7847BRZ-REEL | |
---|---|
DigiKey Part Number | AD7847BRZ-REELTR-ND - Tape & Reel (TR) AD7847BRZ-REELCT-ND - Cut Tape (CT) AD7847BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7847BRZ-REEL |
Description | IC DAC 12BIT V-OUT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7847BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.338.75000 | kr.338.75 |
10 | kr.256.31400 | kr.2,563.14 |
25 | kr.252.72080 | kr.6,318.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.252.72000 | kr.252,720.00 |
Unit Price without VAT: | kr.338.75000 |
---|---|
Unit Price with VAT: | kr.423.43750 |