Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD7845ARZ | |
|---|---|
DigiKey Part Number | 505-AD7845ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7845ARZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7845ARZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX501BCWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX501BCWG+-ND | kr.0.00000 | Similar |
| MAX501BCWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX501BCWG+T-ND | kr.0.00000 | Similar |
| MAX502AEWG+ | Analog Devices Inc./Maxim Integrated | 33 | MAX502AEWG+-ND | kr.363.60000 | Similar |
| MAX502AEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX502AEWG+T-ND | kr.240.98936 | Similar |
| MAX502BCWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX502BCWG+-ND | kr.87.57017 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | kr.194.56032 | kr.6,031.37 |
| Unit Price without VAT: | kr.194.56032 |
|---|---|
| Unit Price with VAT: | kr.243.20040 |


