
AD7828BRZ | |
|---|---|
DigiKey Part Number | AD7828BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7828BRZ |
Description | IC ADC 8BIT FLASH 28SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7828BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.72000 | kr.286.72 |
| 10 | kr.214.60500 | kr.2,146.05 |
| Unit Price without VAT: | kr.286.72000 |
|---|---|
| Unit Price with VAT: | kr.358.40000 |

