24 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 PDIP
24-PDIP

AD7824LNZ

DigiKey Part Number
AD7824LNZ-ND
Manufacturer
Manufacturer Product Number
AD7824LNZ
Description
IC ADC 8BIT FLASH 24DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7824LNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
50k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.