


AD7824KN | |
|---|---|
DigiKey Part Number | AD7824KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7824KN |
Description | IC ADC 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7824KN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 50k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

